Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-12D
Order Code1386411
Product RangeT6X12 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
23+ | € 49.520 |
50+ | € 47.130 |
100+ | € 42.330 |
250+ | € 37.890 |
Price for:Each
Minimum: 23
Multiple: 23
€ 1,138.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-12D
Order Code1386411
Product RangeT6X12 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage12VDC
Holding Force14.735N
Coil Resistance12.1ohm
Coil Power Continuous12.5W
External Diameter19.05mm
External Length39.1mm
Product RangeT6X12 Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12VDC
Coil Resistance
12.1ohm
External Diameter
19.05mm
Product Range
T6X12 Series
Solenoid Duty Cycle
Intermittent
Holding Force
14.735N
Coil Power Continuous
12.5W
External Length
39.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184