Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 217.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 217.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67B-RA-3C-S-04C
Order Code2444633
Product Range67B
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Centre Voltage-
No. of Switch Positions-
Supply Current4mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleKnob
Lever Travel± 20°
Rotation Electrical Angle-
Product Range67B
Product Overview
The 67B-RA-3C-S-04C is a Hall Effect Joystick with 20° all-way in any direction 303 stainless steel shaft and thermoplastic housing. It has silicone rubber moulded over thermoplastic insert sealing boot and cable with connector termination.
- Shaft and panel seal to IP67
- Rugged and compact design
- Long operational life
Applications
Industrial
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
4mA
Contact Voltage AC Max
-
Handle Style
Knob
Rotation Electrical Angle
-
Supply Voltage Max
3.3V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 20°
Product Range
67B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035