Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-2
Order Code1384599
Product Range39 Series
Technical Datasheet
Switch OperationMomentary
Product Range39 Series
Contact ConfigurationSPST-NC
Panel Cutout Diameter4.8mm
Pushbutton Actuator StyleRound Plunger
Switch TerminalsSolder Lug
Actuator / Cap ColourBlack
Contact Current AC Max0
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)0
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Operation
Momentary
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
0
Product Range
39 Series
Panel Cutout Diameter
4.8mm
Switch Terminals
Solder Lug
Contact Current AC Max
0
Contact Current DC Max
-
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability