Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 304.780 |
| 5+ | € 294.360 |
| 10+ | € 280.020 |
| 25+ | € 265.640 |
| 50+ | € 228.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 304.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-K3RF0
Order Code1903361
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Duplex GFCI Receptacle, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (25-Jun-2025)
Interface Configuration
120V Duplex GFCI Receptacle, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604195