Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCC14KC004
Order Code3775337
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199000102
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCC14KC004
Order Code3775337
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199000102
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyZinc Chloride
External Diameter26.2mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight47.8g
Battery IEC CodeR14
Battery NEDA Code14D
Battery Compliance-
Product RangeGP Greencell
Product Overview
Zinc chloride C batteries that give significantly longer life than conventional zinc carbon batteries; ideal for appliances demanding heavy or continuous use that require low to medium power. Supplied as a blister pack of two batteries.
- Lower cost than long-life alkaline batteries
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
R14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
2
Weight
47.8g
Battery NEDA Code
14D
Product Range
GP Greencell
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104