Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2450054
Order Code3775382
Also Known AsDL2450 GTIN UPC EAN: 4891199063954
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2450054
Order Code3775382
Also Known AsDL2450 GTIN UPC EAN: 4891199063954
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity600mAh
Battery TerminalsPressure Contact
External Height5mm
Pack Quantity5
Battery Type / SizeCoin Cell
Weight6.6g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPBL2450054
1 Product Found
Product Overview
Lithium button cell batteries designed for calculators, watches and computer applications. Supplied in a strip of 5 batteries.
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Batteries only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
600mAh
External Height
5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
2450
External Diameter
24.5mm
Battery Terminals
Pressure Contact
Pack Quantity
5
Weight
6.6g
Battery NEDA Code
5029LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090