Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP13G-C20
Order Code5019321
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199000881
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP13G-C20
Order Code5019321
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199000881
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyZinc Chloride
External Diameter34.2mm
Battery Capacity-
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity20
Battery Type / SizeD
Weight95g
Battery IEC CodeR20
Battery NEDA Code13D
Battery Compliance-
Product RangeGP Greencell
Product Overview
Zinc chloride D batteries that give significantly longer life than conventional zinc carbon batteries; ideal for appliances demanding heavy or continuous use that require low to medium power
- Lower cost than long-life alkaline batteries
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
R20
Battery Compliance
-
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
20
Weight
95g
Battery NEDA Code
13D
Product Range
GP Greencell
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718