Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1A14
Order Code3618731
Product RangeAS85049/95 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1A14
Order Code3618731
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max0
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
For Use WithMIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
0
Product Range
AS85049/95 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017178