Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/52S12N
Order Code3858909
Product RangeAS85049 Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 87.760 |
| 5+ | € 82.450 |
| 10+ | € 77.630 |
| 25+ | € 73.770 |
| 50+ | € 69.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/52S12N
Order Code3858909
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.6mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors
Cable Diameter Max
10.6mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596