Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.590 |
5+ | € 102.220 |
10+ | € 97.160 |
25+ | € 94.250 |
50+ | € 91.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 107.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4456
Order Code1675645
Technical Datasheet
Rack U Height2U
External Width - Metric465mm
External Depth - Metric305mm
For Use With19" Enclosures / Racks
External Width - Imperial18.3"
External Depth - Imperial12"
Product Range-
Product Range-
Technical Specifications
Rack U Height
2U
External Depth - Metric
305mm
External Width - Imperial
18.3"
Product Range
-
External Width - Metric
465mm
For Use With
19" Enclosures / Racks
External Depth - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.51748