Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 67.200 |
25+ | € 65.260 |
50+ | € 62.030 |
100+ | € 55.900 |
250+ | € 51.690 |
Price for:Each
Minimum: 10
Multiple: 10
€ 672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoPS41-20-4MNB-C-FL18
Order Code1425232
Technical Datasheet
Pressure Port TypeNPT Male
Operating Pressure Min7psi
Operating Pressure Max30psi
Contact ConfigurationSPDT
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min-
Deadband Max-
Product Range-
Technical Specifications
Pressure Port Type
NPT Male
Operating Pressure Max
30psi
Pressure Port Size
1/4"
Deadband Min
-
Product Range
-
Operating Pressure Min
7psi
Contact Configuration
SPDT
Transducer Connection / Termination
Wire Leaded
Deadband Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134