15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.980 |
10+ | € 7.880 |
20+ | € 6.210 |
Product Information
Product Overview
The MA100GG103A is a 2-pin NTC Thermistor are designed for use in involving both intermittent and continuous patient temperature monitoring. This MA100 series biomedical chip thermistor features repeatability and fast response are essential not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also with the continuous monitoring often necessary during induced-hypothermia and general anaesthesia or when employed in the care of infants and premature babies. Intensive care units along with recovery rooms has also adopted patient temperature as part of their vital sign monitoring procedures. Temperature monitoring for skin surface, tympanic, esophageal, Foley catheters and biofeedback applications has also improved due to the high stability and tight interchangeable tolerances designed into each thermometric biomedical assembly.
- Highly stable
- Precision thermo chips provide the reliability, tight interchangeable tolerances, geometries
Applications
Medical
Technical Specifications
NTC
Through Hole
MA100
Wire Leaded
-
15s
2.03mm
0°C
-
10kohm
-
Free Hanging
-
-
Plastic
930.28mm
50°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate