Print Page
Product Information
ManufacturerGCT
Manufacturer Part NoBC065-06-A-L-D
Order Code2887615
Product RangeBC065
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product RangeBC065
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The BC065-06-A-L-D is a 6-way 1-row Board-to-board Connector with gold-plated phosphor bronze leaf spring contacts. The BC065 series receptacle comes with a black polyester LCP insulator.
- UL94V-0 Flammability rating
- Top entry
- 1A Current rating
- 40mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Product Range
BC065
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
6Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113