Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW16147
Order Code4352487
Technical Datasheet
Accessory TypeMini-PCIe to M.2 Cellular Modem Adapter Card
For Use WithGateworks Single Board Computers
Product Range-
SVHCTo Be Advised
Product Overview
GW16147 is a Mini-PCIe to M.2 adapter board designed to allow support of M.2 5G cellular modems on gateworks single board computer.
- Converts Mini-PCIe slot to M.2 B-Key slot for 5G cellular modems & other M.2 cards
- M.2 key: B-key
- SIM slots: dual nano SIM
- M.2 Card Length:
- Input voltage: 3.3V Mini-PCIe edge connector
- Operating current: 0.2A typical (without modem connected)
- Operating temperature range from -40°C to +85°C
- Humidity (non-condensing): 20% to 90%
- MTBF: TBD years at 55°C
- Minimal signalling to avoid pin conflicts
Technical Specifications
Accessory Type
Mini-PCIe to M.2 Cellular Modem Adapter Card
Product Range
-
For Use With
Gateworks Single Board Computers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104