Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoEF009SBWP
Order Code4155247
Product RangeBiWire Ultra Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.250 |
5+ | € 52.160 |
10+ | € 52.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF009SBWP
Order Code4155247
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Module Lens ColourWhite
Visual Signal TypeFlashing
Tones3 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)99dBA
Lens Diameter-
External Height110mm
Connection TypeCable
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeBiWire Ultra Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
White
Tones
3 Tone
Sound Pressure Level (SPL)
99dBA
External Height
110mm
Operating Temperature Min
-25°C
Product Range
BiWire Ultra Series
Supply Voltage VDC
35V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001