Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.260 |
| 10+ | € 3.990 |
| 25+ | € 3.870 |
| 50+ | € 3.750 |
| 100+ | € 3.690 |
| 250+ | € 3.670 |
| 500+ | € 3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT232RL-REEL
Order Code1146032
Product RangeFT232
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min1.8V
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT232
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT232RL-REEL is an USB full speed to serial UART IC in a 28-pin SSOP package. It is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit-bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit, and USB resistors onto the device.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip - No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits & odd/even/mark/space/no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- In-built support for event characters and line break condition
- New USB FTDIChip-ID feature
- New configurable CBUS I/O pins
- Auto transmit buffer control for RS485 applications
- Transmit and receive LED drive signals
- New 48MHz, 24MHz, 12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.8V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
FT232
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426