Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFRIWO
Manufacturer Part No15.1031
Order Code1270304
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 19VDC
Output Current - Output 1550mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 15.1031 is an AC/DC Power Supply with fixed output, ST 37 base plate and 3mm thick rubber insulation pad. Within an ambient temperature range from 0 to +40°C at 90% relative air humidity, no condensation, the unit function without fault.
- PP6 Housing construction
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
550mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117