Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFAST
Manufacturer Part NoFFTF765
Order Code4265391
Product RangeForgefast - Timber Fixing Screws
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFAST
Manufacturer Part NoFFTF765
Order Code4265391
Product RangeForgefast - Timber Fixing Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric7mm
Screw Length65mm
Fastener MaterialCarbon Steel
Screw Head StyleFlange Head Torx
Product RangeForgefast - Timber Fixing Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
65mm
Screw Head Style
Flange Head Torx
SVHC
To Be Advised
Thread Size - Metric
7mm
Fastener Material
Carbon Steel
Product Range
Forgefast - Timber Fixing Screws
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808