Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Insulated squared screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.
- Ergonomic handle size of 3.7 x 1.2" (94 x 30mm)
- Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC and 1500VDC
- Individually tested to 10,000V
- Individually tested to 10,000V
Technical Specifications
Screw Size Accepted
#1
Product Range
-
Overall Length
194mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245