Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13,830.000 |
Product Information
Product Overview
FLUKE-II500/SB140 is an industrial acoustic imager with SB140 sound beacon. Without the need for training, maintenance teams can now inspect for gas and Vacuum leaks even during peak production periods. The 7" LCD touchscreen overlays a SoundMap™ on a visual image for quick location identification and report of findings. The SB140 Sound Beacon enables revolutionary tightness testing in non-pressurized vessels by emitting a 40kHz ultrasonic signal that escapes through leak paths and is detected visually by Fluke acoustic imagers. Ideal for use in automotive, aviation, cleanrooms, construction, and more, this system helps reduce downtime, improve product quality, and meet safety and regulatory standards.
- Acoustic imaging: blends live SoundMap™ with visual image for accurate sound source detection
- LeakQ™ mode shows CO₂ impact with a 1–10 severity scale
- Adjustable frequency filtering 2 to 52kHz
- Visual camera resolution of 0.3MP with SoundMap™ overlay
- Detection range up to 50meters (164feet) depending on ambient condition
- Capture images on-the-go with one click, no need to navigate the menu for image capture
- 6hr battery life, rugged design, USB‑C charging
- Size (H x W x L) is 186mm x 322mm x 68mm (7.3" x 12.7" x 2.7")
Contents
Fluke II500 acoustic imager, AC power supply and battery pack charger (including universal AC adapters), Lithium-ion smart battery pack, USB-C cable, Rugged hard carrying case, Array sensor cover, Adjustable hand strap and neck strap, Sound beacon.
Technical Specifications
50m
1280 x 800 Pixels
2kHz to 52kHz
ii Series
7"
63°
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate