Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5,576.000 |
Product Information
Product Overview
This Fluke 500 series battery analyser is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. it covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.
- Measures voltage of the battery under test during the internal resistance test
- Discharge mode collects voltage of each battery multiple times at user defined intervals
- Ripple voltage test measures unwanted residual AC component of rectified Voltage in DC charging
- Meter mode is used for a quick test or troubleshooting
- User can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication
- Fluke Battery Management software easily imports data to a PC
- All measured values are automatically captured during testing and can be reviewed on the instrument
- Quick, guided setup ensures you're capturing the right data every time
- USB port for fast data download to supplied data analysis and report management software
- 7.4V, 3000mAh Lithium-ion battery for more than eight hours continuous operation
- Safety rating: CAT III 600V, 1000Vdc max.
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Contents: Battery analyser, 4-wire test pin set, basic test lead set, TL175 TwistGuard™ test leads with adaptor, BP500 7.4V 3000mAh lithium-ion battery, BC500 18Vac charger, 1m USB cable, shoulder strap, belt strap, magnetic hanging strap, FlukeView® Battery Management CD, L300 attachable LED flashlight, BTL20 intelligent test probe set with extender and paper battery tags, soft carrying case and spare fuses
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Docs (2)
Alternatives for FLUKE BT520
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate