Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 87-V/EUR.
Order Code3223070
Product Range80 V Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 87-V/EUR.
Order Code3223070
Product Range80 V Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count20000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range80 V Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Industrial multimeter
- Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature
- Continuity and diode test
- Identify complex signal problems fast
- Supports accurate measurements on VFDs using a low-pass filter
- Captures intermittents as fast as 250µS with peak capture
- Holds readings on display for safe viewing after removing probes using Touch Hold technology
- Large digit display with bright, two-level backlight for easier reading in low light
- CAT III 1000 V/CAT IV 600 V rated
- Min/Max/Average recording
Contents
Industrial multimeter, TL75 Test Leads, AC175 alligator clips, Holster, 9V battery (Installed), 80BK temperature probe.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jan-2019)
No. of Digits
4.5
Display Count
20000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
80 V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22