Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3,900.000 |
Product Information
Product Overview
FLUKE 718 30G is a pressure calibrator that provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy-to-clean pump helps protect it from damage and provides the ability to service the pump without disassembly, even in the field. With an easy-to-use error % calculation you can make pass/fail decisions quickly. Meaning you can make decisions in the field without having to analyse the results later. The min/max/hold function also makes it easy to capture changing measurements for comparison or documentation. The integrated pressure switch test function, and best-in-class mA accuracy (0.015%) provide a high level of measurement confidence and even broader workload coverage.
- Pressure range from -12psi to 300psi, (-850mbar to 20bar, -85 to 206.842kPa )
- Pressure source and mA measurement to calibrate pressure devices
- Built-in pump for sourcing pressure to 300psi
- Easy-to-clean, field-serviceable, integrated pressure pump
- Built-in switch test for calibrating pressure switches
- Extend pressure capabilities by using Fluke 750P pressure modules
- Operating temperature range from -10°C to 55°C
- Size is 216 x 94 x 66mm
Contents
Fluke 718 pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Test leads and alligator clip, Two 9V alkaline batteries, NIST - Traceable calibration report and data.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
0psi to 30psi
0.025%
-10°C
-
0.001
-
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 718 30G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate