Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for FLUKE 707EX
2 Products Found
Product Overview
The 707Ex is an intrinsically safe loop calibrator for use in explosion endangered areas. The Fluke 707Ex is certified in accordance with the ATEX directive (Ex II 2 G Ex ia IIC T4) in Zones 1 and 2.
- Large display and simple, quick-click push rotary button for easy one-handed operation
- Simultaneous mA and % readout for quick, easy, interpretation of readings.
- mA accuracy of 0.015%, superior to other loop calibrators
- 1 µA resolution for mA source, simulate and measure
- Push button with 25% steps for fast, easy linearity checks
- 0-100% "span check" for fast confirmation of zero and span
- Selectable slow fast & step ramp to provide smooth outputs for valve slewing & loop functional tests
- Internal loop supply, so you can power & read a transmitter at the same time without carrying a DMM
- Measures Vdc to 28 V
- Single 9 V battery that is easily changed
- 0-20 mA or 4-20 mA default start up modes
- Innovative output adjustment dial with 1 µA and 100 µA resolution
- Resistance is connected in series with the loop supply for compatibility with HART communicators
Applications
Sensing & Instrumentation, Metering, Test & Measurement, Maintenance & Repair
Contents
Crocodile test clips, Instruction manual (on CD-ROM), Protective holster with Flex-Stand™, Safety designed test leads & NIST- traceable calibration report and data.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current
External Width
70mm
Accuracy
0.00015
Operating Temperature Min
-10°C
Product Range
-
External Height
152mm
External Depth
41mm
Weight
224g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8