Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 639.000 | 
Product Information
Product Overview
FLUKE 566 is a thermal gun infrared and contact thermometer. It features a rugged, ergonomic design that stands up to tough industrial, electrical, and mechanical environments. The 566 IR and contact thermometer features a simple, three-button, on-screen menu interface (in 6 languages) to make it easier than ever to measure temperature. Users can quickly navigate advanced features to adjust emissivity, start data logging, or turn alarms on and off with just a few pushes of a button. And with its rugged, easy-to-use, ergonomic design, the Fluke 566 can stand up to tough industrial, electrical, and mechanical environments. These tools go beyond other IR thermometers (or pyrometers), helping you work more efficiently in more applications.
- Two-in-one IR and contact thermometer with a 30:1 distance-to-spot ratio
- Measures temperatures from -40°C to 650°C
- Makes it easy to access advanced features with the soft-key buttons and graphical display
- Works with most K-type thermocouples
- Adjustable emissivity that allows you to confidently measure a wide variety of surfaces
- Up to 20 points of data for downloading and recalling later
- 2 levels of backlight on display provide MAX, MIN, DIF, AVG functions to quickly identify problems
- 8µm to 14µm infrared spectral response
- < 500msec infrared response time
Contents
Infrared and contact thermometer, Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting started guide in 6 languages, User’s manual on CD in 6 languages (English, Spanish, French, German, Portuguese, and Simplified Chinese), 2-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-40°C to +650°C
0°C
560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLUKE 566
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate