Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 682.560 |
Product Information
Product Overview
FLUKE-393FC/E PROMO is a CAT III 1500V true-rms clamp meter with iFlex. Ideal for technicians who work in dc environments up to 1500V, this true-rms clamp meter features a slim jaw to allow access to crowded combiner boxes and is IP54 rated for work outdoors. In addition, this meter features a flexible current probe that extends AC current measurements up to 2500A. Work efficiently with this true-rms clamp meter which features DC power measurement, audio polarity, and visual continuity. Additionally, this meter features wireless transmission and saves test results to a smartphone or the cloud to save time and eliminate data-entry errors. When measuring ac current the included iFlex flexible current probe gives you unparalleled access to cable is tight spaces. The iFlex probe can be twisted through extremely small spaces and provide accurate current measurements.
- IP54 rated, ideal for work outdoors in dusty/damp conditions on solar arrays and wind power systems
- DC power measurement, showing readings in kVA, audio polarity indicator prevents accidental miswires
- Visual continuity indicators provide bright green light in display
- Logging and reporting of test results via s/w, measure safely with CAT III 1500V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes, able to clamp around multiple cables
- MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
- View voltage and current simultaneously with the meter's dual display
- 1000V AC/1500V DC maximum voltage between any terminal and earth ground
- 999.9A DC current range, 0.1A resolution
- 280.92mm x 83.82mm x 48.76mm size, dual display with backlight, -10 to 50°C operating function
Contents
Fluke 393 FC CAT III 1500V TRMS clamp meter, Test leads (CAT III 1500V rated, right angle plugs, with safety caps), iFlex 18" flexible current probe, TPAK magnetic hanging strap, Premium carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (27-Jun-2024)
2.5kA
1.5kV
True RMS
-
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate