2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,220.000 |
Product Information
Product Overview
FLUKE-289/FVF/IR3000 is a Fluke 289 FlukeView Forms combo kit with ir3000 FC connector. Maximize productivity with the combined Fluke 289 and FlukeView forms combo kit. With built-in data logger and TrendCapture capability, the 289 helps you track down elusive, intermittent problems, monitoring equipment with any of its functions while you do other jobs. FlukeView forms software allows you to overlay your logged data from six meters or six time periods to find cause and effect relationships or for condition monitoring. Turn your data into meaningful graphs and tables for a professional report. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance. Suitable for electronics, plant automation, power distribution and electro-mechanical equipment. Compatible with the Fluke ir3000 FC infrared connector, which enables users to share live measurements on your iOS or Android smart device with the Fluke Connect mobile app.
- TrendCapture quickly graphically displays logged data session
- Zoom on trend provides unprecedented ability to view and analyse TrendCapture data
- Selectable AC filter helps display a steadier reading when input signal is changing rapidly or noisy
- Adjustable recording and auto hold thresholds
- Large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Logging function with expanded memory for unattended monitoring of signals over time
- Save multiple logging sessions before pc download is necessary
- Low pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
- LoZ Volts low impedance voltage function prevents false readings due to "ghost" voltage
- Real time clock for automatic time stamping of saved readings, multi-lingual interface
Contents
289 true RMS industrial data logging multimeter, IR3000 FC connector, FlukeView Forms software and cable, TL71 silicone test lead set, AC175 alligator clips, 80BK-A thermocouple probe, TPAK magnetic meter hanger kit, Amp jack plug set, Carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.75
50000
1kV
10A
0.5Gohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate