Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,387.000 |
Product Information
Product Overview
FLUKE-279FC/IFLEX is a wireless true RMS thermal multimeter with iFlex. With the ability to scan, this thermal multimeter allows users to find electrical problems from a distance. This tool also verifies hot spots on high-voltage equipment and transformers and identifies heating of fuses, wires, insulators, connectors, splices, and switches. Additionally, it comes equipped with the iFlex probe.
- Combines multimeter and thermal imager in one tool for faster troubleshooting
- 15 functions incl. AC/DC voltage, resistance, continuity, capacitance, diode test, and more
- Thermal imaging quickly detects electrical issues, improving safety and efficiency
- iFlex probe allows AC current measurement up to 2500A in tight, hard-to-reach areas
- Low-pass filter ensures accurate AC voltage readings in noisy environments
- Rugged design withstands 3m (9.8ft) drops, double insulated with rubber holster
- Wireless communication up to 20ft (6.1m) with smartphone for data saving/sharing
- Rechargeable li-ion battery powers over 10 hours of use per charge
- Auto power-off extends battery life during inactivity
- Rated CAT III 1000 V / CAT IV 600 V for high safety in industrial environments
- Dimensions (HxWxD): 216x94x57mm
- Weight:0.80 kg (1.75 lb)
Contents
279 FC TRMS Thermal Multimeter, (1 pair) TL175 test leads, 45.72 cm (18 in) iFlex flexible current probe, Rechargeable lithium ion battery and charger, Soft carrying case, Hanging strap
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
80 x 60
2.5kA
1kV
50Mohm
-10°C
3 Years
No SVHC (15-Jun-2015)
36° x 27°
-
600mV
9999µF
200°C
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate