Product Information
Product Overview
Introducing the Fluke 190 Series II portable oscilloscopes with two or four independent isolated input channels, an IP51 dustand drip-proof rating, and a CAT III 1000 V / CAT IV 600 V safety rating. Choose from 60MHz to 500 MHz bandwidth models. Now, plant maintenance engineers and technicians can take a two or four channel scope into the harsh world of industrial electronics.
- 4 independent floating isolated inputs, up to 1000V
- High-speed sampling: Up to 2.5 GS/sec
- Deep memory: 10,000 points per trace waveform capture
- CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
- Up to 7 hours of battery operation, standard
- Isolated USB host port for direct data storage to a USB memory device
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
- 3 year maufacturer warranty
Applications
Test & Measurement, Signal Processing, System Monitoring
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView ScopeMeter Software package (full version
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
ScopeMeter 190 Series II
500MHz
10 kpts
LCD Colour
3 Years
4 Channel, Isolated
5GSPS
0.7ns
ScopeMeter, VPS410 Set, SCC-290 Kit, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable
UK Type G
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate