Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10,646.000 |
Product Information
Product Overview
FLUKE-1777/BASIC is a three-phase power quality analyser. It makes data capture as reliable and easy as possible with this power quality analyser that features instrument powering from the measurement circuit, automatic connection check, and correction. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, this analyser offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord. This analyser is a 2-in-1 device that combines the troubleshooting functionality of a power quality meter with the robust analysis and logging capabilities of a standalone power quality analyser in a single, easy-to-use, handheld device.
- Automatically measure power and power quality parameters
- Power system connection and instrument setup autocorrection
- Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- 1000V rms/1000VDC (1700Vpk) maximum input voltage
- 80kS/second at 50/60Hz sampling frequency
- 32GB microSD card (installed) data storage
- Operating temperature range from -10°C to 50°C
- Dimension is 280mm x 190mm x 62mm
Contents
Power quality analyser, Voltage test lead, 2 x alligator clips, USB-C cable, Line cord, Test lead set, Cable marker set, Wall outlet adaptor, Hard case, 2-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate