Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,493.000 |
Product Information
Product Overview
FLUKE 1732/EUS is an EU and US version energy logger (includes current probes). Deliver easy to use 3-phase power measurement data for locating sources of electrical energy waste, overloaded circuits and help users do routine load studies. Find out when and where energy in your facility is being used - from the service entrance to individual circuits. This logger is Fluke Connect compatible which allows users to access and share three-phase power data remotely with their team so they can maintain safer working distances and make critical decisions in real-time, minimizing the need for protective equipment, site visits, and check-ins. Profiling energy usage across your facility helps you identify opportunities for energy savings, and provides you with the data you need to act on them. The Energy Analyse software package allows you to compare multiple data points over time to build a complete picture of energy usage, which is the first step to reduce the cost of your energy bill.
- Automatically capture and log voltage, current, power, power factor, energy and associated values
- View data locally on the instrument, via Fluke Connect mobile app and desktop software
- Convenient instrument powering: power instrument directly from the measured circuit
- Highest safety rating in the industry: 600V CAT IV/1000V CAT III rated
- Measure all three phases
- Comprehensive logging: more than 20 separate logging sessions can be stored on the instruments
- Bright, colour touch screen perform in-the-field analysis and data checks w/ full graphical display
- Complete "in-the-field" setup through the front panel or Fluke Connect
- Energy analyse plus application software: download and analyse every detail of energy consumption
- Instrument dimension is 19.8cm x 16.7cm x 5.5cm and weight is 1.1Kg
Contents
1732 energy logger, Power supply, Voltage test leads, Alligator clips (4x), 12" in 1500A flexible current probe (3x), Soft case, Energy analyse plus software, Line cords, Colour coding set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Three-Phase Electrical Energy
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate