Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,177.000 |
Product Information
Product Overview
FLUKE 1623-2 is a GEO earth ground tester able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod. This test method only works if a bonded earth ground system exists for the building or structure under test, but most are. If there is only one path to ground, like at many residential applications, the Stakeless method will not provide an acceptable value and the Fall-of-Potential test method must be used. With Stakeless testing, the earth ground rod does not need to be disconnected - leaving the bonded earth ground system intact during test.
- 3- and 4-pole fall-of-potential, earth resistance loop testing
- 4-pole soil resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- IP56 rated for outdoor use
- Rugged carrying case
- USB data storage and transfer
- LCD display
- Operating temperature range from -10℃ to 50℃
- Dimension is (W x H x D) 250 x 133 x 187mm
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Fluke 1623-2 GEO earth ground tester, User’s manual, Batteries, Quick reference guide, USB cable, 2 clamps, C1620 professional carrying case, 4 earth ground stakes, 3 cable reels.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
3 and 4 Pole
128Hz
No SVHC (15-Jun-2015)
0.02ohm to 19.99kohm
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate