Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 287.000 |
Product Information
Product Overview
NFC-KIT-CASE is a fibre optic cleaning kit. Contaminated end-faces are the number one cause of fibre link failure. This precision fibre optic cleaning kit allows effective removal of all contaminants from end-faces on both patch cords and inside ports. By using the specially formulated solvent, all contaminants are dissolved, static charge is neutralised and particles are lifted without scratching the end-face. The customised wipers and swabs are used to deliver the solvent to the end-face, entrap microscopic debris and absorb dissolved contaminants.
- A range of wipes and swabs enable cleaning of all styles of fibre optic connections
- Housed in a rugged carrying case
Contents
Cleaning cube with wipes, 10 cards with sealed cleaning zones, Solvent pen, 1.25mm and 2.5mm port cleaning swabs.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Fiber Optic Cleaning Kit
-
Fluke Fiber Inspection & Cleaning Series
No SVHC (15-Jun-2015)
Alternatives for NFC-KIT-CASE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate