Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 338.000 |
Product Information
Product Overview
Fluke Networks’ Fiber Optic Cleaning Kits contains the best fiber optic cleaning tools to effectively remove the toughest contaminants in any fiber network. You can choose between the easy-to-use Quick Clean Cleaners, the convenient cleaning cube/card and the best optic solvent pen to clean both patch cords and fiber end faces inside ports. All fiber optic cleaning materials are lint-free and enable an optimal wet and dry cleaning process. The NFC-KIT-CASE-E is the complete solution for precision end-face fiber optic cable cleaning. NFC-Kit-Case-E includes: Quick Clean 1.25mm cleaner, Quick Clean 2.5mm cleaner, an Quick Clean MPO cleaner, a solvent pen, a cleaning cube and a softcase.
- Contains everything needed to eliminate the #1 cause of fiber optic link failure: contamination
- Supports all fiber connector types in datacenter and campus environments
- Quick Clean™ Cleaners—no training required!
- Solvent pen precisely dispenses specially formulated fiber optic cleaning solution
- Cards for convenient cleaning of fiber end-faces
Applications
Industrial
Contents
OneClick 1.25mm cleaner, OneClick 2.5mm cleaner, OneClick MPO cleaner, Solvent pen, Cleaning cube and Softcase.
Technical Specifications
OneClick 1.25mm, OneClick 2.5mm, OneClick MPO Cleaner, Solvent Pen, Cleaning Cube & Softcase
No SVHC (17-Jan-2022)
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate