Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11,286.000 |
Product Information
Product Overview
The P5515-140M is a Hydraulic Pressure Comparator supplies the same precisely controlled pressure to both a reference gauge and device under test for calibration. The calibration pressure comparator when combined with the 2700G reference pressure gauges becomes an easy-to-use alternative to traditional deadweight testers that covers a wide range of workload. For convenience, the device is bundled together with selected 2700G reference pressure gauges for a complete bench top pressure calibration solution. This pressure calibrator provides the accuracy, reliability and capability you need to calibrate dial gauges, digital test gauges and pressure transmitters. The P5515-2700G-3 is a P5515 pressure comparator, bundled together with 2700G-G70M, 2700G-G20M, 2700G-BG7M. This calibrator has three pressure ranges corresponding to the three 2700G reference pressure gauges in the bundle and covers a total pressure range of -12 to 10000psi.
- Operational with a wide range of fluids
- Built-in hand pump for system priming and large volume
- High quality screw press for pressure generation and fine pressure control
- Acrylic reservoir for visibility of fluid level and quality
- Can be used with the 2700G reference pressure gauge to provide a complete calibration solution
- Built-in drain plug for easy removal of fluid
- Sturdy carrying case with lid
- Test port adapters which require no PTFE tape or wrenches
- Compatible with a wide range of fluids including sebacate, mineral oil and distilled water
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Hydraulic Comparison Pump w/Viton Seals
2700G Series
Fluke 2700G Series Reference Pressure Gauges
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate