Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoTG275
Order Code3223388
Also Known AsGTIN UPC EAN: 00845188019594
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoTG275
Order Code3223388
Also Known AsGTIN UPC EAN: 00845188019594
Technical Datasheet
Temperature Min-25°C
Temperature Max550°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)-
Field of View (H x V)57° x 44°
IR Focus Distance Min300mm
Image Capture Frequency8.7Hz
Manufacturer Warranty2 Years
Product Range-
Product Overview
The FLIR TG275 is designed specifically for automotive maintenance and repair technicians who want to accelerate diagnostic procedures and avoid undetected problems. Featuring IGM (Infrared Guided Measurement), this diagnostic tool combines non-contact temperature measurement and thermal imaging to help you troubleshoot repairs, spot potential faults, and record images that will reassure your customer that the problem has been fixed. Ideal for diagnosing problems in relays and switches, parasitic drain on the battery, drive train components, HVAC system (vents), and much more.
- See beyond the limitations of single-spot IR thermometers with this 160x120 pixel thermal imager
- Measure a wide range of temperatures, from -25°C to +550°C
- Ensures you are measuring the right component by targeting the area with a high-precision, energy-efficient laser
- MSX enhancement adds sharp visual detail to thermal images, making it easier to diagnose problems
- Bright, 2.4" screen clearly displays thermal images in your preferred colour palette
- Image recording demonstrates that you correctly identified the source of the problem and made the appropriate repairs
- Work safely while still measuring accurately thanks to the camera’s 30:1 spot size ratio
- Rugged design with an IP54 enclosure that protects the camera from dirt, dust, and oil
- See into dark, difficult-to-reach areas with the help of the bright LED torch
Technical Specifications
Temperature Min
-25°C
IR Resolution
160 x 120
Field of View (H x V)
57° x 44°
Image Capture Frequency
8.7Hz
Product Range
-
Temperature Max
550°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
300mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6