Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 159.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoRRC2040
Order Code4292117
Technical Datasheet
Battery Voltage10.8V
For Use WithTeledyne FLIR Si124 Acoustic Imaging Camera
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code-
External Height21.89mm
Battery TerminalsBlade Contact
External Width58.79mm
Pack Quantity1
Battery Type / Size-
External Depth84.87mm
Weight170g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
BATTERY RRC 2040 is a battery for the FLIR Si124, FLIR Si124-PD, and Si124-LD (2022) cordless acoustic imaging camera.
- Operating temperature range from -20°C to 60°C
- Size is 85mm × 59mm × 22mm
- 3.35Ah (nominal) battery capacity
- Battery type is Li-ion rechargeable battery pack
- Battery voltage is 10.80V (nominal)
Technical Specifications
Battery Voltage
10.8V
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Blade Contact
Pack Quantity
1
External Depth
84.87mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Teledyne FLIR Si124 Acoustic Imaging Camera
Battery Capacity
3.35Ah
External Height
21.89mm
External Width
58.79mm
Battery Type / Size
-
Weight
170g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3480