Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.740 |
10+ | € 3.440 |
25+ | € 2.950 |
50+ | € 2.840 |
100+ | € 2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 4035VV23-45 is a M8 x 23mm type-VV Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a male thread on either end.
- 45 IRHD
- 7mm Maximum static deflection
- 67.9DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
40mm
Product Range
-
Bore Diameter Nom
-
Weight
98g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1