Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 694 37,5 SA
Order Code4078481
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.540 |
10+ | € 3.130 |
25+ | € 2.930 |
50+ | € 2.750 |
100+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 694 37,5 SA
Order Code4078481
Technical Datasheet
Thermal Resistance13.2K/W
Packages Cooled-
External Width - Metric15mm
External Height - Metric14mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.59"
External Height - Imperial0.55"
External Length - Imperial1.47"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
13.2K/W
External Width - Metric
15mm
External Length - Metric
37.5mm
Heat Sink Material
-
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
1.47"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011625