Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.22.9.012.0000
Order Code1329685
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product Range66 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance85ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66.22.9.012.0000 is a 2-pole Power Relay with DC coil, 66.22 series. 2CO (DPDT) contact configuration, AgCdO2, cadmium-free contact. Reinforced insulation between coil and contacts according to EN 60335-1, 8mm creepage and clearance distances. PCB mount, bifurcated terminals.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
- 6kV (1.2/50μs) Isolation, coil contacts
- Reinforced insulation between coil and contacts according to EN 60335-1
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
85ohm
Coil Voltage
12VDC
Product Range
66 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08