Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403120010
Order Code2917095
Technical Datasheet
Diameter1.75mm
Filament ColourTransparent
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min195°C
Melting Temperature235°C
Melting Temperature Max235°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Recycled PETG filament combines the printing properties of PLA with the quality and toughness of ABS
- Filamentive rPETg is produced using reused PET waste streams
- Contains glycol
- Low wrapping and shrinkage
- Odourless printing
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature
235°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2023)
Filament Colour
Transparent
Melting Temperature Min
195°C
Melting Temperature Max
235°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1