402 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.570 |
5+ | € 40.740 |
10+ | € 39.910 |
20+ | € 39.080 |
Product Information
Product Overview
The TA292411 is a Box with RAL 7035-light grey ABS (acrylonitrile butadiene styrene) body and polyurethane gasket. Easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Every Tempo enclosure includes rapid hinges. Hinges allow using all cover screws, maintaining good IP rating.
- UL94HB Flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- No halogens
Applications
Industrial
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with polyamide cover screws and Plastic hinges.
Technical Specifications
Industrial
107mm
289mm
Grey
4.21"
11.38"
No SVHC (07-Nov-2024)
ABS
239mm
IP65
-
9.41"
TEMPO Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate