Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC F 85 G ENCLOSURE
Order Code1325397
Product RangePICCOLO Series
Also Known AsGTIN UPC EAN: 6418074002211
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.580 |
5+ | € 39.570 |
10+ | € 38.560 |
20+ | € 36.610 |
50+ | € 35.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC F 85 G ENCLOSURE
Order Code1325397
Product RangePICCOLO Series
Also Known AsGTIN UPC EAN: 6418074002211
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric80mm
External Depth - Metric230mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial9.06"
Product RangePICCOLO Series
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Manufactured from impact resistant polycarbonate and IP67 rated, “Piccolo” enclosures are specially designed for terminal blocks, electronic devices and push buttons and are ideal for a multitude of small housing applications.
- Temperature range: -40 to +120°C
- Lid is sealed by a polyurethane gasket
- Good chemical resistance
- Fitted with a grey lid
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
85mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
9.06"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38