Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 10
Order Code3923878
Technical Datasheet
Accessory TypeDIN 35 Mounting Rail
For Use WithFibox MNX, TEMPO, EURONORD Series Enclosures
Length100mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres87mm
Product Range-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN 35 Mounting Rail
Length
100mm
Width
35mm
Fixing Centres
87mm
Product Range
MNX Series
For Use With
Fibox MNX, TEMPO, EURONORD Series Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474