Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 061005 COMPLETE
Order Code2840910
Product RangeEURONORD ALUN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.610 |
5+ | € 41.760 |
10+ | € 40.910 |
20+ | € 40.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 061005 COMPLETE
Order Code2840910
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric46mm
External Width - Metric66mm
External Depth - Metric100mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial1.81"
External Width - Imperial2.6"
External Depth - Imperial3.94"
Product RangeEURONORD ALUN Series
Product RangeEuronord
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
46mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
1.81"
External Depth - Imperial
3.94"
Product Range
Euronord
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
66mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.6"
Product Range
EURONORD ALUN Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486