Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.240 |
| 10+ | € 22.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBV-B2W3F-P-K-0.6-N-M1&
Order Code3439548
Product RangeNEBV
Also Known As3679774
Technical Datasheet
Accessory TypeConnecting Cable
For Use WithCylinders
Product RangeNEBV
SVHCLead (21-Jan-2025)
Product Overview
- NEBV series connecting cable
- c CSA us (OL) certified
- Yellow LED switching status indication
- Without label holder
- DC operating voltage range from 18V to 30V and AC operating voltage range 18V to 30V
- Nominal operating voltage of 24V AC/DC, current rating of 4A at 40°C
- Cable length of 0.6m
- IP67 degree of protection
- Black colour TPE-U(PUR) housing
- Protective circuit additional functions
Technical Specifications
Accessory Type
Connecting Cable
Product Range
NEBV
For Use With
Cylinders
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0775