Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8118277
Order Code4203402
Product RangeEPCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,140.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8118277
Order Code4203402
Product RangeEPCS Series
Technical Datasheet
Motor TypeStepper
Motor Size45mm
Stroke Length150mm
Voltage Rating24VDC
Current Rating3A
Drive SystemBall Screw Drive
GuidePlain Bearing
ControllerIntegrated
Control PanelIntegrated
Electrical Accessories-
Product RangeEPCS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Motor Type
Stepper
Stroke Length
150mm
Current Rating
3A
Guide
Plain Bearing
Control Panel
Integrated
Product Range
EPCS Series
Motor Size
45mm
Voltage Rating
24VDC
Drive System
Ball Screw Drive
Controller
Integrated
Electrical Accessories
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001