Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 85.460 |
| 10+ | € 83.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVFOF-LE-BAH-G18-Q6
Order Code3432656
Product RangeVFOF
Also Known As8001459
Technical Datasheet
Pneumatic ConnectionQS-6, G1/8
Operating Pressure Max10bar
Flow Rate240l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypeScrew-In
Operating Pressure Min200mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeVFOF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VFOF series flat design one-way flow control valve
- L-shaped outlet
- Exhaust air one-way flow control function
- Piloted non-return function, manual exhaust function
- Internal hex
- Thread G¼
- Push-in connector QS-6
- Can be rotated horizontally through 360° in assembled state
Technical Specifications
Pneumatic Connection
QS-6, G1/8
Flow Rate
240l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
VFOF
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
200mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03028