Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No558205
Order Code3896356
Product RangePLN Series
Also Known AsPLN-4X0,75-BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.570 |
| 10+ | € 1.530 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No558205
Order Code3896356
Product RangePLN Series
Also Known AsPLN-4X0,75-BL
Technical Datasheet
External Diameter4mm
Internal Diameter2.9mm
Tube MaterialPE (Polyethylene)
ColourBlue
Pressure Max14bar
Length-
Product RangePLN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
4mm
Tube Material
PE (Polyethylene)
Pressure Max
14bar
Product Range
PLN Series
Internal Diameter
2.9mm
Colour
Blue
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00813