Print Page
3 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 37.670 | 
| 10+ | € 36.120 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 37.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoHGL-M5-B
Order Code3432669
Product RangeHGL
Also Known As530029
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionM5
Operating Pressure Max10bar
Flow Rate130l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min500mbar
Product RangeHGL
SVHCNo SVHC (25-Jun-2020)
Product Overview
- HGL series piloted non return check valve
- Stop valve with manual override option
- Pneumatically piloted
- Screw-in, via male thread
- Manually actuated exhaust possible with separate accessory
- Suitable for brief positioning and braking functions in pneumatic drives
- Compressed air operating/pilot medium in accordance to ISO 8573-1:2010 [7:4:4]
- Series B generation
Technical Specifications
Valve Type
Check
Pneumatic Connection
M5
Flow Rate
130l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
HGL
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024